
Adjustable and fixed output DC/DC controller and regulator IC with a maximum output voltage of 40V and output current capability of 5A. Features a minimum input voltage of 3V and a maximum supply voltage of 40V, operating across a temperature range of -40°C to 125°C. This power management IC utilizes boost and flyback topologies and is housed in a QFN EP package with a height of 800µm. The device offers a nominal supply current of 1.7mA and is supplied in tape and reel packaging, containing 2500 units.
Sign in to ask questions about the Analog Devices LT3957AEUHE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3957AEUHE#TRPBF technical specifications.
| Package/Case | QFN EP |
| Height | 800um |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 1.7mA |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3957AEUHE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
