
The LT3957AIUHE#PBF is a DC/DC controller from Analog Devices, available in QFN package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. This device can be used in boost, flyback, SEPIC, and Cuk topologies and has an output current of 5A. The LT3957AIUHE#PBF is not Reach SVHC compliant.
Sign in to ask questions about the Analog Devices LT3957AIUHE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3957AIUHE#PBF technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.6V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable, Fixed |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC, Cuk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3957AIUHE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
