
The LT3957AIUHE#TRPBF is a DC/DC controller from Analog Devices with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a single output with an adjustable output voltage of 40V and a maximum output current of 5A. The device is packaged in a QFN package and is available in quantities of 2500. The LT3957AIUHE#TRPBF is RoHS compliant and is suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices LT3957AIUHE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3957AIUHE#TRPBF technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3957AIUHE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
