
LT3957 - Boost, Flyback, SEPIC and Inverting Converter with 5A, 40V Switch
Sign in to ask questions about the Analog Devices LT3957IUHE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3957IUHE#PBF technical specifications.
| Package/Case | QFN EP |
| Lead Free | Lead Free |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3957IUHE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
