
Adjustable DC/DC controller and regulator IC with a maximum input voltage of 80V and a minimum of 5V. Features a maximum output voltage of 84V and a maximum output current of 3.3A, supporting Boost, Flyback, and SEPIC topologies. Operates across a temperature range of -40°C to 125°C and is housed in a 5mm x 5mm x 5mm QFN package. This RoHS compliant component offers a single adjustable output.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT3958EUHE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Height | 5mm |
| Length | 5mm |
| Max Input Voltage | 80V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.3A |
| Max Output Voltage | 84V |
| Number of Outputs | 1 |
| Output Current | 3.3A |
| Output Type | Adjustable |
| Output Voltage | 80V |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3958EUHE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
