
Adjustable DC/DC controller and regulator IC with a maximum output voltage of 80V and up to 3.3A output current. Features a single adjustable output and operates across a wide temperature range from -40°C to 125°C. This lead-free, RoHS-compliant component is supplied in a 36-pin VQFN package on tape and reel.
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3.3A |
| Output Type | Adjustable |
| Output Voltage | 80V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
