
Adjustable DC/DC controller and regulator IC with a maximum output voltage of 80V and 3.3A output current. Features a single adjustable output, operating temperature range of -40°C to 125°C, and is RoHS compliant. Packaged in a 36-VQFN configuration, this component is supplied in rail/tube packaging.
Sign in to ask questions about the Analog Devices LT3958IUHE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3958IUHE#PBF technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3.3A |
| Output Type | Adjustable |
| Output Voltage | 80V |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3958IUHE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
