Single-output DC-DC controller and regulator, adjustable output voltage up to 80V, with a maximum output current of 3.3A. Features a wide operating temperature range from -40°C to 125°C. Packaged in a 36-pin QFN EP, supplied on tape and reel in quantities of 2500. This component is lead-free and RoHS compliant.
Analog Devices LT3958IUHE#TRPBF technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3.3A |
| Output Type | Adjustable |
| Output Voltage | 80V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.