
Sign in to ask questions about the Analog Devices LT3959EFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3959EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 1.6V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Type | Adjustable |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, SEPIC, Cuk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3959EFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
