
Automotive-grade DC/DC controller and regulator featuring inverting and step-up conversion capabilities. Single output with adjustable voltage from 1.6V to 40V and a maximum output current of 6A. Operates with input voltages ranging from 1.6V to 40V, utilizing a switching regulator with a typical switch current of 7A. Housed in a 28-pin QFN EP package with exposed pad, measuring 6mm x 5mm x 0.75mm, designed for surface mounting. Suitable for operation across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT3959EUHE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3959EUHE#PBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 6 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Inverting|Step Up |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1.6 to 40V |
| Maximum Output Current | 6A |
| Minimum Input Voltage | 1.6V |
| Maximum Input Voltage | 40V |
| Switching Regulator | Yes |
| Typical Switch Current | 7A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT3959EUHE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.