
The LT3959IFE#PBF is a DC/DC controller from Analog Devices, available in a TSSOP package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device features an adjustable and fixed output type, with a maximum output voltage of 40V and a minimum output voltage of 800mV. It can supply up to 6A of current and is suitable for use in boost, SEPIC, and Cuk topologies.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT3959IFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 1.6V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Type | Adjustable, Fixed |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, SEPIC, Cuk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3959IFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
