
Automotive-grade DC-DC controller and regulator, this single-output device supports inverting and step-up conversion. It features an adjustable output voltage range of 1.6V to 40V and a maximum output current of 6A. The component operates from a minimum input voltage of 1.6V up to a maximum of 40V, with a typical switch current of 7A. Housed in a 28-pin QFN EP package with exposed pad, it offers surface mount capability and a wide operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT3959IUHE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3959IUHE#TRPBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 6 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Inverting|Step Up |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1.6 to 40V |
| Maximum Output Current | 6A |
| Minimum Input Voltage | 1.6V |
| Maximum Input Voltage | 40V |
| Switching Regulator | Yes |
| Typical Switch Current | 7A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT3959IUHE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.