
A 40V, 350mA step-down regulator featuring 2µA quiescent current and integrated diodes. This DC/DC controller offers a fixed 3.3V positive output voltage with a maximum output current of 535mA. Operating from a 4.2V minimum input voltage, it supports a wide temperature range from -40°C to 125°C. Packaged in DFN and supplied on tape and reel, this lead-free, RoHS compliant component is designed for efficient power management.
Sign in to ask questions about the Analog Devices LT3970EDDB-3.3#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3970EDDB-3.3#TRMPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 535mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3970EDDB-3.3#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
