
The LT3970EDDB-3.42#TRMPBF is a DC/DC controller from Analog Devices with a fixed output voltage of 3.42V and an output current of 350mA. It operates within a temperature range of -40°C to 125°C and is packaged in a DFN package. The device is available in quantities of 500 and is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT3970EDDB-3.42#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3970EDDB-3.42#TRMPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Type | Fixed |
| Output Voltage | 3.42V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3970EDDB-3.42#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
