
The LT3970EDDB-3.42#TRPBF is a 3.42V fixed output DC/DC controller from Analog Devices. It operates within a temperature range of -40°C to 125°C and features a DFN package. This device is RoHS compliant and available in tape and reel packaging with 2500 units per package. It is designed for use in applications requiring a fixed output voltage of 3.42V and an output current of 350mA.
Sign in to ask questions about the Analog Devices LT3970EDDB-3.42#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3970EDDB-3.42#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Type | Fixed |
| Output Voltage | 3.42V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3970EDDB-3.42#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
