
The LT3970EDDB-5#TRPBF is a DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and provides a fixed output voltage of 5V. The device is capable of delivering an output current of up to 350mA. It is available in tape and reel packaging with a quantity of 2500 units. The LT3970EDDB-5#TRPBF is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LT3970EDDB-5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3970EDDB-5#TRPBF technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3970EDDB-5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
