
Adjustable positive output DC/DC buck controller IC, featuring a 4.2V to 40V input voltage range and delivering up to 535mA output current. This integrated circuit offers an adjustable output voltage from 1.21V to 25V. Designed for efficient power management, it operates within a temperature range of -40°C to 125°C. Packaged in a 10-pin DFN, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT3970EDDB#TRMPBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 25V |
| Min Output Voltage | 1.21V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 535mA |
| Output Type | Adjustable |
| Output Voltage | 25V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3970EDDB#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
