
The LT3970EDDB#TRPBF is a lead-free DC/DC controller from Analog Devices. It features a single adjustable output with a maximum operating voltage of 25V and a maximum output current of 350mA. The device operates within a temperature range of -40°C to 125°C. It is available in a tape and reel packaging with 2500 units per package. The LT3970EDDB#TRPBF is RoHS compliant and does not utilize a synchronous rectifier.
Analog Devices LT3970EDDB#TRPBF technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Type | Adjustable |
| Output Voltage | 25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3970EDDB#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
