
The LT3970EMS-3.3#TRPBF is a DC/DC controller from Analog Devices, featuring a fixed 3.3V output voltage and 350mA output current. It operates over a temperature range of -40°C to 125°C and is available in a 2500-unit quantity MSOP package. The device is RoHS compliant and suitable for use in synchronous rectifier applications.
Analog Devices LT3970EMS-3.3#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3970EMS-3.3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
