Adjustable DC/DC buck regulator IC with a maximum output voltage of 25V and 350mA output current. Features a 10-MSOP package, operating temperature range of -40°C to 125°C, and is RoHS compliant and lead-free. Single output configuration with no synchronous rectifier, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Analog Devices LT3970EMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Type | Adjustable |
| Output Voltage | 25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.
