
The LT3970IDDB-3.3#TRPBF is a 3.3V fixed output DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and provides an output current of 350mA. This device is available in tape and reel packaging with a quantity of 2500 units. It is RoHS compliant and does not utilize a synchronous rectifier.
Sign in to ask questions about the Analog Devices LT3970IDDB-3.3#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3970IDDB-3.3#TRPBF technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3970IDDB-3.3#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
