
DC/DC Converter IC 5 V DFN-10, LT3970IDDB-5#PBF, Linear Technology
Sign in to ask questions about the Analog Devices LT3970IDDB-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3970IDDB-5#PBF technical specifications.
| Package/Case | DFN |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3970IDDB-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
