
40V, 350mA Step-Down Regulator with 2uA Quiescent Current and Integrated Diodes
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT3970IMS-5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3970IMS-5#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3970IMS-5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
