The LT3970IMS#TRPBF is a single-output adjustable DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and is available in a 2500-piece MSOP package. This device is RoHS compliant and suitable for use in applications requiring up to 350mA of output current. The LT3970IMS#TRPBF is not a synchronous rectifier.
Analog Devices LT3970IMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Type | Adjustable |
| Output Voltage | 25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3970IMS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
