
LINEAR TECHNOLOGY LT3971EDD-5 Buck (Step Down) Switching Regulator, Fixed, 4.3V-38V In, 5V And 1.2A Out, DFN-10
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT3971EDD-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3971EDD-5 technical specifications.
| Max Input Voltage | 38V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Nominal Output Voltage | 5V |
| Output Current | 1.2A |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3971EDD-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
