
Monolithic step-down switching regulator featuring a 4.3V to 38V input voltage range and a fixed 5V output. Delivers up to 1.2A output current with a 2MHz switching frequency and a low 2µA quiescent current. Housed in a DFN package, this RoHS compliant component operates from -40°C to 125°C.
Analog Devices LT3971EDD-5#PBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 38V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3971EDD-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
