
The LT3971EDD-5#TRPBF is a DC/DC controller from Analog Devices with a fixed output voltage of 5V and a maximum output current of 1.2A. It is available in a DFN package and operates over a temperature range of -40°C to 125°C. The device is RoHS compliant and is packaged on a tape and reel with 121 units per package. It is a single-output device with no synchronous rectifier functionality.
Analog Devices LT3971EDD-5#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 121 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3971EDD-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
