
The LT3971EMSE-3.3#TRPBF is a DC/DC controller with a fixed output voltage of 3.3V and a maximum output current of 1.2A. It is available in a SOP package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C and is suitable for use in a variety of applications. The LT3971EMSE-3.3#TRPBF is a single-output device, packaged in quantities of 2500 units per reel.
Sign in to ask questions about the Analog Devices LT3971EMSE-3.3#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3971EMSE-3.3#TRPBF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3971EMSE-3.3#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
