
The LT3971IDD-5#TRPBF is a DC/DC controller from Analog Devices, featuring a fixed output voltage of 5V and output current of 1.2A. It is available in a DFN package, suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The LT3971IDD-5#TRPBF is a member of the DC/DC controllers and regulators category of power management ICs.
Analog Devices LT3971IDD-5#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3971IDD-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
