
The LT3971IMSE-3.3#TRPBF is a DC/DC controller from Analog Devices with a fixed output voltage of 3.3V and maximum output current of 1.2A. It is available in a SOP package and operates over a temperature range of -40 to 125°C. This device is RoHS compliant and suitable for use in various applications.
Analog Devices LT3971IMSE-3.3#TRPBF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3971IMSE-3.3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
