
The LT3971IMSE-5#PBF is a DC/DC controller from Analog Devices, packaged in an MSOP package. It operates over a temperature range of -40°C to 125°C. This device features a single output with a fixed voltage of 5V and a maximum output current of 1.2A. It is RoHS compliant and available in quantities of 50 per packaging unit.
Analog Devices LT3971IMSE-5#PBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3971IMSE-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
