
Adjustable DC/DC buck regulator IC with 3.5A output current and up to 30V output voltage. Features a single adjustable output and operates from -40°C to 125°C. Packaged in a 10-MSOP (SOP) for tape and reel distribution, this RoHS compliant component is ideal for power management applications.
Analog Devices LT3972EMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3972EMSE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
