
The LT3972HMSE#TRPBF is a single-output DC/DC controller with an adjustable output voltage of 30V and a maximum output current of 3.5A. It is available in a SOP package and operates over a temperature range of -40°C to 125°C. The device is RoHS compliant and suitable for use in a variety of applications. The LT3972HMSE#TRPBF is packaged in tape and reel quantities of 2500 units.
Sign in to ask questions about the Analog Devices LT3972HMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3972HMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3972HMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
