
Adjustable DC/DC buck controller with 3.5A output current and up to 30V output voltage. Features a wide input voltage range of 3.6V to 33V and operates from -40°C to 125°C. Packaged in a compact 10-MSOP with dimensions of 2.79mm x 2.083mm x 0.86mm. This RoHS compliant component offers a single adjustable output and is supplied in rail/tube packaging.
Analog Devices LT3972IMSE#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Length | 2.79mm |
| Max Input Voltage | 33V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Output Voltage | 30V |
| Min Output Voltage | 790mV |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 2.083mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3972IMSE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
