The LT3973EDD-5#PBF DC/DC controller from Analog Devices operates over a temperature range of -40°C to 125°C. It has a nominal output voltage of 5V and a maximum output current of 750mA. The device is packaged in a lead-free DFN package and is compliant with RoHS regulations. The LT3973EDD-5#PBF is a fixed output DC/DC controller with a maximum input voltage of 42V and a minimum input voltage of 4.2V.
Sign in to ask questions about the Analog Devices LT3973EDD-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3973EDD-5#PBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3973EDD-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
