Single step-down DC-DC controller and regulator featuring an adjustable output voltage up to 24V and 750mA output current. Operates from an input voltage range of 4.2V to 42V. Housed in a 10-pin DFN EP package, this RoHS compliant component offers a wide operating temperature range from -40°C to 125°C. The device is supplied on tape and reel, with 2500 units per package.
Analog Devices LT3973EDD#TRPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.