
The LT3973IDD-3.3#TRPBF is a DC/DC controller from Analog Devices, operating within a temperature range of -40°C to 125°C. It features a fixed output voltage of 3.3V and a maximum output current of 750mA. The device is packaged in a lead-free DFN package, available in quantities of 2500 per reel. The LT3973IDD-3.3#TRPBF is compliant with RoHS regulations and is suitable for use in lead-free applications.
Analog Devices LT3973IDD-3.3#TRPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.
