
The LT3973IDD-5#PBF is a DC/DC controller with a nominal output voltage of 5V and an output current of 750mA. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 42V. This device is RoHS compliant and packaged in a DFN package quantity of 121 units per rail/Tube packaging.
Sign in to ask questions about the Analog Devices LT3973IDD-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3973IDD-5#PBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3973IDD-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
