
The LT3973IDD#PBF is a 24V adjustable DC/DC controller from Analog Devices, featuring an output current of 750mA. It operates within a temperature range of -40°C to 125°C and is packaged in a lead-free DFN package. This device is RoHS compliant and suitable for use in DC/DC converter applications.
Sign in to ask questions about the Analog Devices LT3973IDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3973IDD#PBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3973IDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
