
The LT3973IDD#TRPBF is a single-output DC/DC controller from Analog Devices. It features an adjustable output voltage of 24V and an output current of 750mA. The device is packaged in a DFN package and operates over a temperature range of -40°C to 125°C. The LT3973IDD#TRPBF is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the Analog Devices LT3973IDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3973IDD#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3973IDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.