
Surface mount DC/DC buck controller with fixed 5V output voltage and 750mA output current. Features a maximum input voltage of 42V and operates at a 2.2MHz switching frequency. Housed in a 10-MSOP package, this component offers a wide operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT3973IMSE-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3973IMSE-5#PBF technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3973IMSE-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
