The LT3973IMSE#PBF is a single-output DC/DC controller from Analog Devices. It operates within a temperature range of -40°C to 125°C and features an adjustable output voltage of 24V. The device is capable of delivering an output current of 750mA and is packaged in a lead-free SOP package. The LT3973IMSE#PBF is compliant with RoHS regulations and is available in quantities of 50 per rail/Tube packaging.
Sign in to ask questions about the Analog Devices LT3973IMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3973IMSE#PBF technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3973IMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
