
Automotive-grade step-down DC-DC controller featuring a 16-pin MSOP EP package with exposed pad for enhanced thermal performance. This surface-mount component supports adjustable output voltage up to 16V and a maximum output current of 2.5A. Operating from an input voltage range of 4.3V to 42V, it offers switching regulation with line regulation of 0.01%/V. The compact plastic package measures 4.04mm x 3mm x 0.86mm with a 0.5mm pin pitch, suitable for demanding automotive environments with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT3975EMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3975EMSE#TRPBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | MSOP EP |
| Package Description | Micro Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 4.04 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.86 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Step Down |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 16(Max)V |
| Maximum Output Current | 2.5A |
| Minimum Input Voltage | 4.3V |
| Maximum Input Voltage | 42V |
| Switching Regulator | Yes |
| Line Regulation | 0.01%/V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT3975EMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.