
Automotive-grade DC-DC step-down converter with adjustable output voltage up to 16V and 2.5A maximum output current. Operates from a 4.3V to 42V input range, featuring a switching regulator for efficient power conversion. Housed in a 16-pin MSOP EP package with exposed pad, measuring 4.04mm x 3mm x 0.86mm, utilizing gull-wing leads for surface mounting. Offers line regulation of 0.01%/V and a wide operating temperature range from -40°C to 150°C.
Sign in to ask questions about the Analog Devices LT3975HMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3975HMSE#PBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | MSOP EP |
| Package Description | Micro Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 4.04 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.86 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Step Down |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 16(Max)V |
| Maximum Output Current | 2.5A |
| Minimum Input Voltage | 4.3V |
| Maximum Input Voltage | 42V |
| Switching Regulator | Yes |
| Line Regulation | 0.01%/V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT3975HMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.