Switching Regulator/Controller, Current-mode, 5A, 2700kHz Switching Freq-Max, BIPolar, PDSO16
Analog Devices LT3976EMSE technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.