The LT3976EUDD#TRPBF is a single-output DC/DC controller from Analog Devices, featuring an adjustable output voltage of 38.8V and a maximum output current of 5A. It operates over a temperature range of -40°C to 125°C and is available in a QFN package. This device is RoHS compliant and suitable for use in various applications requiring efficient power management.
Analog Devices LT3976EUDD#TRPBF technical specifications.
| Package/Case | QFN |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 38.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.