
Automotive-grade step-down DC-DC controller with adjustable output voltage up to 16V and 5A maximum output current. Operates from a 4.3V to 40V input range, featuring a switching regulator with 0.01%/V line regulation and a 10A typical switch current. Housed in a 16-pin MSOP EP package with exposed pad, measuring 4.04mm x 3mm x 0.86mm, designed for surface mounting with gull-wing leads and a 0.5mm pin pitch. Suitable for operation across a wide temperature range of -40°C to 150°C.
Sign in to ask questions about the Analog Devices LT3976HMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3976HMSE#TRPBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | MSOP EP |
| Package Description | Micro Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 4.04 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.86 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Step Down |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 16(Max)V |
| Maximum Output Current | 5A |
| Minimum Input Voltage | 4.3V |
| Maximum Input Voltage | 40V |
| Switching Regulator | Yes |
| Line Regulation | 0.01%/V |
| Typical Switch Current | 10A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT3976HMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.