
High-performance DC/DC switching regulator with a 25V adjustable output voltage and 350mA output current. Features a 2760kHz maximum switching frequency and a single output. Packaged in a DFN format, this RoHS compliant component operates from -40°C to 125°C and is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT3990EDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3990EDD#TRPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Type | Adjustable |
| Output Voltage | 25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3990EDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
