
Single step-down DC-DC converter with an adjustable output voltage range of 1.21V to 25V. Features a wide input voltage range from 4.2V to 62V, supporting a maximum output current of 350mA. Operates across an extended temperature range of -40°C to 125°C. Housed in a 16-pin MSOP package, this RoHS compliant component is designed for efficient power management.
Analog Devices LT3990EMSE#PBF technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 62V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 25V |
| Min Output Voltage | 1.21V |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Type | Adjustable |
| Output Voltage | 25V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.
