
LINEAR TECHNOLOGY - LT3990HMSE-5#PBF - BUCK, 62VIN, 2.2MHZ, 0.35A, 5V, 16MSOP
Sign in to ask questions about the Analog Devices LT3990HMSE-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3990HMSE-5#PBF technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 62V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 350mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3990HMSE-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
